text.skipToContent text.skipToNavigation

Manufacturer Part #

350687-1

Universal Mate-N-Lok 14-20 AWG Wire to Wire Split Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 350687-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 20-14
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Features & Applications
The 350687-1 is a AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment. The electrical connector is an integral component in these applications.

Product Facts:

  • Available in 2, 3 and 9 circuit configurations for panel mounting; 4 and 9 circuit configurations for free hanging applications
  • Standard natural nylon housings
  • Housings fully polarized
  • Contacts fully protected in housings
  • Contacts accept wire size range 20-10 AWG [.5-5.0 mm2] with insulation diameters from .100 [2.54] to .180 [4.57]
  • Low insertion/extraction forces
  • Dual locking lances assure optimum contact stability
  • Extraction tool removes both pins and sockets
  • Contacts are on .240 [6.09] centerline spacing
  • Not for interrupting current

Features:

  • Product Type:
  • Product Type = Contact
  • Product Line = Universal MATE-N-LOK
  • Insulation Diameter (mm [in]) = 1.52-3.30 [.060-.130]
  • Electrical Characteristics:
  • High Current = No
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Termination Related:
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Pre-Tin
  • Body Related:
  • Wire Range (mm [AWG]) = 0.50-2.00² [20-14]
  • Contact Diameter (mm [in]) = 2.18 [0.086]
  • Pin Style = Split
  • Stock Thickness (mm [in]) = 0.30 [0.012]

View the Complete family of 35068 Interconnects 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
20000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$754.00
USD
Quantity
Unit Price
5,000
$0.039
10,000
$0.0383
15,000
$0.038
20,000
$0.0377
25,000+
$0.0369