text.skipToContent text.skipToNavigation

Manufacturer Part #

42281-1

Fastin-Faston 0.250 Series 18-14 AWG Straight F-Crimp Receptacle Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
TE Connectivity 42281-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 14-18
Contact Material: Brass
Features & Applications

The 42281-1 is a Fastin-Faston 0.250 Series 18-14 AWG Straight F-Crimp Receptacle Contact.

Features:

  • Product Type = Contact
  • Receptacle Style = Straight
  • Wire/Cable Type = Regular Wire
  • Finish = None
  • Material = Brass
  • Insertion Force = Normal
  • Insulation Support = With
  • Crimp Type = F-Crimp
  • Wire Range (mm [AWG]) = 0.80-2.00² [18-14]
  • Stock Thickness (mm [in]) = 0.41 [0.016]
  • Contact Type = Receptacle
  • Packaging Method = Strip

 

 

Pricing Section
Global Stock:
22,000
USA:
22,000
22,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
11000
Multiple Of:
11000
Total
$935.00
USD
Quantity
Unit Price
11,000+
$0.085
Product Variant Information section