text.skipToContent text.skipToNavigation

Manufacturer Part #

42282-2

FASTIN-FASTON 0.250 Series 18-14 AWG Straight F-Crimp Receptacle Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
TE Connectivity 42282-2 - Technical Attributes
Attributes Table
Type: Accessory
Contact Termination: Crimp Terminal
Tool Type: Crimper
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -40°C to +110°C
Mounting Method: Cable Mount
Features & Applications
The 42282-2 is a part of FASTIN-FASTON 0.250 Series 18-14 AWG Straight F-Crimp Receptacle Contact.

Features:

  • Product Type = Contact
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Insulation Diameter (mm [in]) = 3.05-4.06 [.120-.160]
  • Receptacle Style = Straight
  • Wire/Cable Type = Regular Wire
  • Finish = Tin
  • Material = Brass
  • Insertion Force = Normal
  • Crimp Type = F-Crimp
  • FASTON = Yes
  • For Housing Type = Multiple
  • Contact Type = Receptacle
  • Packaging Method = Loose Piece

 

 

 
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
45,000
Factory Lead Time:
29 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$1,232.00
USD
Quantity
Unit Price
8,000+
$0.154
Product Variant Information section