text.skipToContent text.skipToNavigation

Manufacturer Part #

47712-000LF

SOCKET 22-26AWG CRIMP GOLD

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Amphenol Communications Solutions 47712-000LF - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 22-26
Contact Material: Brass
Contact Plating: Gold
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.41
USD
Quantity
Unit Price
50
$0.41
150
$0.40
400
$0.39
1,000
$0.385
2,500+
$0.37
Product Variant Information section