Manufacturer Part #
48236-000LF
Gold Finish 22-26 AWG Crimp to Wire Mini PV Receptacle Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2443 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 48236-000LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 48236-000LF - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Female/Socket Crimp |
| Wire Gauge: | AWG 22-26 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Insulation Resistance: | 5000MΩ |
| Operating Temp Range: | -65°C to +125°C |
| Voltage Rating: | 1000V |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
897
USA:
897
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
125
$0.20
300
$0.198
1,000
$0.194
2,000
$0.191
5,000+
$0.184
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Wire Mount