text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1437720-5

Headers & Wire Housings T01 Male Crimp Term

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
TE Connectivity 5-1437720-5 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 24
Contact Material: Brass
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
6,170
USA:
6,170
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.30
USD
Quantity
Unit Price
30
$0.61
100
$0.595
250
$0.58
500
$0.575
1,500+
$0.545
Product Variant Information section