text.skipToContent text.skipToNavigation

Manufacturer Part #

516-290-500

516 Series 28-18 AWG Solder Termination Contact

Product Specification Section
EDAC 516-290-500 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Solder
Wire Gauge: AWG 28-18
Contact Material: Copper Alloy
Contact Plating: Gold
Operating Temp Range: -40°C to +105°C
Features & Applications

The 516-290-500 is a part of 516 Series 18-28 AWG Contact Rack and Panel Crimp Pin Connector

Product specifications:

  • Contact, solder, phosphor bronze
  • Connector Type: Contact, Solder
  • Series: 516
  • For Use With: 516 Series Wire Hole Rack & Panel Connectors
  • Current Rating: 8.5 A
  • Contact Plating: Gold
  • Contact Material: Phosphor Bronze

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$295.00
USD
Quantity
Unit Price
1,000
$0.295
2,000
$0.29
5,000+
$0.285