text.skipToContent text.skipToNavigation

Manufacturer Part #

516-290-540

516 Series 18-28 AWG SHORT WIRE WRAP Contact PIN Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 516-290-540 - Technical Attributes
Attributes Table
Type: Hardware
Contact Termination: Wire Wrap Terminal
Wire Gauge: AWG 18-28
Contact Material: Phosphor Bronze
Contact Plating: Gold
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$280.00
USD
Quantity
Unit Price
1,000
$0.28
3,000
$0.275
5,000+
$0.27
Product Variant Information section