text.skipToContent text.skipToNavigation

Manufacturer Part #

520465-1

Smoke Gray Polycarbonate 8 Position Bottom Shield Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 520465-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
No of Positions: 8
Color: Grey
Material: Polycarbonate
Voltage Rating: 30V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
58,966
Factory Lead Time:
2 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,700.00
USD
Quantity
Unit Price
1
$1.44
30
$1.42
100
$1.40
250
$1.38
750+
$1.35
Product Variant Information section