text.skipToContent text.skipToNavigation

Référence fabricant

5205817-1

Thread Size 4 - 40 Steel Yellow Chromate Finish Female Screw Lock Assembly Kit

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2339
Product Specification Section
TE Connectivity 5205817-1 - Caractéristiques techniques
Attributes Table
Type: Contact
Contact Termination: Screw Terminal
Fonctionnalités et applications

The 5205817-1 is a Female Screwlock Thread Size 4 - 40 Steel w/ Yellow Chromate Finish Assembly Kit.

Features:

  • Accessory Type = Female Screwlock Assembly Kit
  • Body Finish = Yellow Chromate
  • Thread Size = 4-40
  • Screw Length (mm [in]) = 12.70 [0.500]
  • Screw Material = Steel
  • Screw Plating = Zinc
  • Screw Finish = Yellow Chromate
  • Thread Length (mm [in]) = 7.92 [0.312]
  • Screwlock Style = Screwlock With Lockwasher and Hex Nut
  • Packaging Method = Individual Kit

View the 5205817 series of Assembly Accessories

Pricing Section
Stock global :
945
États-Unis:
945
Sur commande :Order inventroy details
4 945
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
20
Multiples de :
1
Total 
23,00 $
USD
Quantité
Prix unitaire
20
$1.15
50
$1.13
150
$1.12
300
$1.11
1 000+
$1.08
Product Variant Information section