Manufacturer Part #
5206514-1
AMPLIMITE Thread Size 4-40 Yellow Chromate Finish Locking Post Kit
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5206514-1 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Contact Material: | Steel |
Features & Applications
The 5206514-1 is a AMPLIMITE Thread Size 4-40 Yellow Chromate Finish Locking Post Kit.
Features:
- Accessory Type = Locking Post Assembly
- Thread Size = 4-40
- Locking Post Material = Cold Roll Steel
- Locking Post Plating = Zinc
- Locking Post Finish = Yellow Chromate
- Length (mm [in]) = 10.41 [0.410]
- Packaging Method = Individual Kit
View the series of Locking Post Kits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
10
$3.94
25
$3.89
50
$3.85
150
$3.79
300+
$3.71
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag