text.skipToContent text.skipToNavigation

Manufacturer Part #

520853-1

Black Thermoplastic Rubber Polycarbonate 8 Position Round Cable Boot Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 520853-1 - Technical Attributes
Attributes Table
Type: Accessory
No of Positions: 8
Color: Black
Material: Polycarbonate
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,460.00
USD
Quantity
Unit Price
2,000+
$1.73
Product Variant Information section