text.skipToContent text.skipToNavigation

Manufacturer Part #

554808-1

Carbon Steel 24 Position Right Angle Metric Screw Lock Hardware Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 554808-1 is a Carbon Steel 24 Position Right Angle Metric Screw Lock Hardware Kit.

Features:

  • Accessory Type = Hardware Kits
  • Mount Angle = Right Angle
  • For Use With = Shielded CHAMP Latch Connectors, Preassembled shield., Shielded Right Angle PCB Connectors
  • Material = Carbon Steel
  • Hardware Type = Metric Screw Lock
  • Panel Attachment Style = Rear Mount
  • Panel Mount Retention = With
  • Used With = IEEE-488 Metric
  • Number of Positions = 24
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

Application:

  • Application Use = Cable-to-Panel

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,990.00
USD
Quantity
Unit Price
500+
$3.98
Product Variant Information section