text.skipToContent text.skipToNavigation

Manufacturer Part #

565-290-711

565 Series Stamped Pin AWG 22-28 Waterproofing Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
EDAC 565-290-711 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 28-22
Contact Material: Phosphor Bronze
Contact Plating: Tin
Voltage Rating: 250V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$324.80
USD
Quantity
Unit Price
8,000
$0.0406
16,000
$0.04
24,000
$0.0396
32,000
$0.0393
40,000+
$0.0385
Product Variant Information section