text.skipToContent text.skipToNavigation

Manufacturer Part #

5748677-5

AMPLIMITE 50 Position Shell Size 5 Thermoplastic 180° Exit Angle Cable Clamp Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5748677-5 - Technical Attributes
Attributes Table
No of Positions: 50
Features & Applications
The 5748677-5 AMPLIMITE HD20 Series 50 Position Thermoplastic 180° Exit Angle Cable Clamp Kit and Economy Crimp Snap Subminiature D Commercial Connectors with all–plastic contact retention. These commercial connectors are available with or without shielding or shielding enclosure kits.

Features:

  • Product Type:
    • Product Type = Backshell/Cable Clamp
    • Cable Clamp Type = Two-Piece RFI/EMI Shield
    • Shell Size = 5
    • Grommets = With
    • Thread Size = 4-40
    • Number of Grommets Per Set = 6
  • Electrical Characteristics:
    • Shielded = Yes
  • Body Related:
    • Cable Exit Angle = 180°
    • Cable Insulation Diameter (mm [in]) = 6.48 – 11.94 [0.255 – 0.470]
    • Number of Positions = 50
    • Cable Clamp Material = Metal Plated Thermoplastic
    • Shield Plating = Bright Nickel over Copper
    • Long Turnable Jack Screw Part No. = 747784-3

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$3,195.00
USD
Quantity
Unit Price
150+
$21.30
Product Variant Information section