Manufacturer Part #
5748678-3
AMPLIMITE 25 Position Shell Size 3 ABS 180° Exit Angle Cable Clamp Kit
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5748678-3 - Technical Attributes
Attributes Table
| No of Positions: | 25 |
Features & Applications
The 5748678-3 is a part of AMPLIMITE HDP–20 series 15 Position Thermoplastic 180° Exit Angle Cable Clamp Kit. Used for the application of AMPLIMITE HDP-20 and Economy Crimp Snap Subminiature D Commercial Connectors with all-plastic contact retention.
These commercial connectors are available with or without shielding or shielding enclosure kits
Product Features:
- Product Type = Backshell/Cable Clamp
- Cable Clamp Type = Two-Piece RFI/EMI Shield
- Shell Size = 3
- Grommets = With
- Thread Size = 4-40
- Number of Grommets Per Set = 6
- Cable Exit Angle = 180°
- Cable Insulation Diameter (mm [in]) = 6.48 – 11.94 [0.255 – 0.470]
- Cable Clamp Material = ABS
- Shielded = No
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200
$3.41
400
$3.38
600+
$3.34
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag