text.skipToContent text.skipToNavigation

Manufacturer Part #

6-66460-3

MultiMate Type III+ Series 32 AWG Discrete Wire Wrap Signal Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 6-66460-3 is a MultiMate Type III+ Series 32 AWG Discrete Wire Wrap Signal Pin Contact.

Features:

  • Series = Type III+
  • Post Type = Wrap Type
  • Post Size (mm [in]) = 0.64 [.025]
  • Insulation Support = No
  • Termination Method to Wire/Cable = Wire Wrap
  • Wire/Cable Type = Discrete Wire
  • High Current = No
  • Termination End Plating = Gold Flash
  • Number of Wire Wraps/Post = 2
  • Wire Range (mm [AWG]) = 0.03² [32]
  • Post Configuration (mm [in]) = 0.64 x 0.64 [.025 x .025]
  • Used With = M Series Connectors
  • Contact Type = Pin
  • Contact Classification = Signal
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Brass
  • Contact Size = 16
  • Contact Shape = Square
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$10,300.00
USD
Quantity
Unit Price
10,000+
$1.03
Product Variant Information section