text.skipToContent text.skipToNavigation

Manufacturer Part #

60249-1

NON INSULATED 12-16 AWG FREE-HANGING MOUNTING TYPE TERMINATION CRIMP RECEPTACLE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 60249-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Contact Material: Brass
Operating Temp Range: -55°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
36,000
Factory Lead Time:
23 Weeks
Minimum Order:
18000
Multiple Of:
18000
Total
$1,722.60
USD
Quantity
Unit Price
18,000+
$0.0957
Product Variant Information section