Manufacturer Part #
60618-4
MATE-N-LOK Series 24-18 AWG Discrete Wire to Cable Crimp Pin Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 60618-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
United States
HTS Code:
8538.90.81.40
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 60618-4 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Wire Gauge: | AWG 24-18 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Pre-Tin |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Mounting Method: | Wire Mount |
Features & Applications
The 60618-4 is a part of Mate-N-Lok series 24-18 AWG wire to cable crimp Pin Contact
Product Type Features:
- Product Line = Commercial MATE-N-LOK
- Product Type = Contact
- Termination Method to Wire/Cable = Crimp
- Wire/Cable Type = Discrete Wire
- Contact - Rated Current (A) = 13
- Operating Voltage Reference = AC
- Operating Voltage (VAC) = 250
- Wire Range (mm [AWG]) = 0.20-0.80² [24-18]
- Contact Diameter (mm [in]) = 2.13 [0.084]
- Contact Type = Pin
- Contact Plating, Mating Area, Material = Pre-Tin
- Contact Base Material = Phosphor Bronze
Applications:
- ATM Machines
- Inkjet
- MFP/LBP
- Projector
- RAILWAYPRODS
- Scanner
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
125
$0.198
300
$0.194
1,000
$0.19
2,000
$0.187
5,000+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
10000 per Bag
Mounting Method:
Wire Mount