Manufacturer Part #
640309-3
Universal Mate-N-Lok Pre-Tin 12-10 AWG Pin Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | 1916 | ||||||||||
Product Specification Section
TE Connectivity 640309-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 640309-3 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Wire Gauge: | AWG 12-10 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 600V |
| Mounting Method: | Wire Mount |
Features & Applications
The 640309-3 is a Universal Mate-N-Lok Pre-Tin 12-10 AWG Pin Contact.
Features:
- Product Type = Contact
- Product Line = Universal MATE-N-LOK
- Insulation Diameter (mm [in]) = 5.08 [.200] Max.
- High Current = No
- Current Rating (A) = 19
- Voltage (VAC) = 600
- Termination Method = Crimp
- Solder Tail Contact Plating = Pre-Tin
- Wire Range (mm [AWG]) = 3.00-6.00² [12-10]
- Contact Diameter (mm [in]) = 2.13 [0.084]
- Stock Thickness (mm [in]) = 0.30 [0.012]
- Contact Type = Pin
- Contact Termination Type = Crimp
- Contact Base Material = Phosphor Bronze
- Sealable = No
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
16
USA:
16
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
10,000+
$0.177
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Wire Mount