text.skipToContent text.skipToNavigation

Manufacturer Part #

640347-2

Universal Mate-N-Lok Gold (30) 24-18 AWG Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Features & Applications

The 640347-2 is a Universal Mate-N-Lok Gold (30) 24-18 AWG Socket Contact

Features:.

  • Product Type = Contact
  • Product Line = Universal MATE-N-LOK
  • Insulation Diameter (mm [in]) = 1.02-2.54 [.040-.100]
  • High Current = No
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Gold (30)
  • Wire Range (mm [AWG]) = 0.20-0.80² [24-18]
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Stock Thickness (mm [in]) = 0.30 [0.012]
  • Contact Type = Socket
  • Contact Termination Type = Crimp
  • Contact Base Material = Brass
  • Sealable = No
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,100.00
USD
Quantity
Unit Price
10,000+
$0.61
Product Variant Information section