text.skipToContent text.skipToNavigation

Manufacturer Part #

641300-2

18-26 AWG Discrete Wire to Wire Strain Relief Crimp Receptacle Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 641300-2 - Technical Attributes
Attributes Table
Mounting Method: Wire Mount
Features & Applications

The 641300-2 is a 18-26 AWG Discrete Wire to Wire Strain Relief Crimp Receptacle Contact. It has an Operating Temperature range of -55 – +105 [-67 – +221] = °C [°F].

Features:

  • Product Type = Contact
  • Strain Relief = With
  • Wire/Cable Type = Discrete Wire
  • Termination Method to Wire/Cable = Crimp
  • PCB Mount Retention = Without
  • Contact - Rated Current (A) = 9
  • Contact Type = Socket
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Gold
  • Contact Design = Formed Socket
  • Mating Alignment = Without

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
30000
Multiple Of:
30000
Total
$24,600.00
USD
Quantity
Unit Price
30,000+
$0.82
Product Variant Information section