text.skipToContent text.skipToNavigation

Manufacturer Part #

643075-3

White 3 Position Nylon Closed End Strain Relief Cover

Product Specification Section
TE Connectivity 643075-3 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Strain Relief
No of Positions: 3
Color: White
Material: Nylon
Features & Applications
The 643075-3 is a White 3 Position Nylon Closed End Strain Relief Cover.

Features:

  • Product Type = Accessory
  • Accessory Type = Strain Relief Covers
  • Cover Style = Closed End
  • Used For = MTA-100 Connectors
  • Wire Insulation Diameter (mm [in]) = 2.41 [0.095]
  • Body Material = Nylon
  • Color = White
  • Panel Mount Retention = Without
  • Number of Positions = 3
  • UL Flammability Rating = UL 94V-2

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
15000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,925.00
USD
Quantity
Unit Price
500
$0.415
1,000
$0.41
1,500
$0.405
2,500+
$0.395