text.skipToContent text.skipToNavigation

Manufacturer Part #

66105-4

MULTIMATE Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Socket Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
TE Connectivity 66105-4 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 24-20
Contact Material: Brass
Contact Plating: Gold
Operating Temp Range: -55°C to +150°C
Mounting Method: Cable Mount
Features & Applications
The 66105-4 is a MULTIMATE Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Socket Assembly.

Features:

  • Series = Type III+
  • Insulation Support = Yes
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Grade = Commercial
  • Termination End Plating = Gold Flash
  • Pin Diameter (mm [in]) = 1.57 [0.062]
  • Wire Range (mm [AWG]) = 0.20-0.60² [24-20]
  • Spring Material = Stainless Steel
  • Used With = G Series Connectors, M Series Connectors, CPC Connectors
  • Contact Type = Socket
  • Contact Base Material = Brass
  • Contact Size = 16
  • Packaging Method = Loose Piece

 

 

 
Pricing Section
Global Stock:
47,958
USA:
47,958
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.79
USD
Quantity
Unit Price
1
$0.79
30
$0.77
125
$0.745
300
$0.73
1,250+
$0.695
Product Variant Information section