text.skipToContent text.skipToNavigation

Manufacturer Part #

66107-4

MULTIMATE Type III+ Series 26-24 AWG Discrete Wire Crimp Signal Pin Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 66107-4 is a MULTIMATE Type III+ Series 26-24 AWG Discrete Wire Crimp Signal Pin Assembly.

Features:

  • Series = Type III+
  • Insulation Support = Yes
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Grade = Commercial
  • Termination End Plating = Gold Flash
  • Pin Diameter (mm [in]) = 1.57 [0.062]
  • Wire Range (mm [AWG]) = 0.20-0.60² [26-20]
  • Spring Material = Stainless Steel
  • Used With = G Series Connectors, M Series Connectors, CPC Connectors
  • Contact Type = Pin
  • Contact Base Material = Brass
  • Contact Size = 16
  • Packaging Method = Loose Piece

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$14,200.00
USD
Quantity
Unit Price
20,000+
$0.71
Product Variant Information section