text.skipToContent text.skipToNavigation

Manufacturer Part #

66601-1

MultiMate Type III+ Series 18-14 AWG Discrete Wire Crimp Signal Socket Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 66601-1 is a  MultiMate Type III+ Socket Insulated Crimp Discrete Tin-Lead Nickel 18-14 AWG in a packaging of box

Features:

  • Contact Type = Socket
  • Contact Classification = Signal
  • Type III+ SeriesTin-Lead Contact Plating, Mating Area, Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Applies to only Wire/Cables.
  • Termination mehod to Wire/Cables is Crimp
  • Packaging method is Loose piece

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
20000
Multiple Of:
1000
Total
$12,000.00
USD
Quantity
Unit Price
1,000
$0.62
2,000
$0.61
3,000+
$0.60
Product Variant Information section