text.skipToContent text.skipToNavigation

Manufacturer Part #

709176001422006

9176 Series 1 Position 22 AWG SMT Contact IDC Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 709176001422006 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: IDC Terminal
Wire Gauge: AWG 22
Contact Material: Phosphor Bronze
Contact Plating: Tin
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$228.00
USD
Quantity
Unit Price
2,000
$0.114
4,000
$0.112
6,000
$0.111
10,000+
$0.109