text.skipToContent text.skipToNavigation

Manufacturer Part #

7313

Lock washer Terminal Lug 8 Hole Size Brass

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Keystone 7313 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Lock Washer
Contact Material: Brass
Contact Plating: Tin
Pricing Section
Global Stock:
55
USA:
55
On Order:
0
Factory Stock:Factory Stock:
25,867
Factory Lead Time:
12 Weeks
Minimum Order:
55
Multiple Of:
1
Total
$5.27
USD
Quantity
Unit Price
200
$0.0958
400
$0.094
1,000
$0.0916
2,500
$0.0893
5,000+
$0.0854
Product Variant Information section