text.skipToContent text.skipToNavigation

Manufacturer Part #

745508-6

AMPLIMITE Shell Size 1 / 2 / 5 Split Ring Ferrule Cable Clamp

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 745508-6 is a Subminiature D Shielded Connector Kit is available with slide latches attached to the receptacle. The receptacle is shielded and covered with a durable plastic enclosure. This shielding decreases emissions and provides an effective EMI/RFI barrier. Preassembled connector kits are available in Subminiature D, shell size 2, 15-position configuration and accept crimp, snap-in HD-20 contacts. Contacts are available separately and allow for selective positioning.

Features:

  • Accessory
  • Accessory Type = Ferrule
  • Ferrule Type = Split-Ring
  • Ferrule Diameter = 9.91 mm
  • Shell Size = 1, 2, 5

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$3,300.00
USD
Quantity
Unit Price
10,000+
$0.33
Product Variant Information section