text.skipToContent text.skipToNavigation

Manufacturer Part #

745508-3

AMPLIMITE Shell Size 1 / 2 Split Ring Ferrule Cable Clamp

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 745508-3 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Ferrule
Features & Applications

The 745508-3 is a part of AMPLIMITE Series 6.60 mm Split-Ring Aluminum Ferrule

Product Type Features:

  • Product Type = Accessory
  • Accessory Type = Ferrule
  • Shell Size = 1, 2
  • Ferrule Type = Split-Ring
  • Ferrule Diameter (mm [in]) = 6.60 [0.260]
  • Ferrule Material = Aluminum

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$21.50
USD
Quantity
Unit Price
100
$0.215
750
$0.21
1,500
$0.205
4,000+
$0.198
Product Variant Information section