Manufacturer Part #
770007-1
Universal MATE-N-LOK II 0.25" Centerline 600 V 19 - 36 A max
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2402 | ||||||||||
Product Specification Section
TE Connectivity 770007-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 770007-1 - Technical Attributes
Attributes Table
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
4,000
$0.0466
8,000
$0.0458
12,000
$0.0454
16,000
$0.0451
20,000+
$0.044
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Wire Mount