text.skipToContent text.skipToNavigation

Manufacturer Part #

770987-1

Miniature Universal MATE-N-LOK 22-18 AWG Wire to Cable Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
TE Connectivity 770987-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 22-18
Contact Material: Brass
Contact Plating: Pre-Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Features & Applications

The 770987-1 is intended for use with Mini Universal MATE-N-LOK connectors. The 770987-1 is a brass tin plated pin contact rated to 9.5 amps and sized to accommodate 22-18 AWG wire.

Features:

  • Product Type = Contact
  • Connector Line = Mini-Universal MATE-N-LOK
  • Wire Insulation Diameter (mm [in]) = 1.50 – 2.40 [0.059 – 0.094], 3.38 [0.133]
  • Voltage (VAC) = 600
  • Current Rating (A) = 9.5
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Pre-Tin
  • Wire Range (mm [AWG]) = 0.30-0.90² [22-18], (2) 0.30-0.40² [(2) 22]
  • Contact Diameter (mm [in]) = 0.99 [0.039]
  • Stock Thickness (mm [in]) = 0.20 [0.008]
  • Contact Type = Pin
  • Contact Termination Type = Crimp
  • Contact Base Material = Brass
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
  • Lead Free Solder Processes = Not relevant for lead free process
  • RoHS/ELV Compliance History = Always was RoHS compliant

Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,050.00
USD
Quantity
Unit Price
10,000+
$0.105
Product Variant Information section