text.skipToContent text.skipToNavigation

Manufacturer Part #

787004-3

Stainless Steel Board Mount Screwlock Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 787004-3 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Screw Terminal
Features & Applications

The 787004-3 is a Boardmount Stainless Steel Screwlock type Accessory in a packaging quantity of 200 . 

Features:

  • Accessory
  • Accessory Type = Screw Locks
  • Inducstrial Application is Input/Output (Multi-User), Input/Output (Personal Systems/Compute­rs),
  • etworking (Communications­)
  • packaging Method = Bulk
  • Packaging Quantity = 200
  • Region = Americas, Asia/Pacific
  • Centerline is 0.80 mm [0.031 in]

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,460.00
USD
Quantity
Unit Price
20
$1.31
50
$1.29
150
$1.27
300
$1.26
1,000+
$1.23
Product Variant Information section