text.skipToContent text.skipToNavigation

Manufacturer Part #

794282-1

Universal Mate-N-Lok Blue 15 Position 6.35 mm Spacing Seal Protector Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 794282-1 - Technical Attributes
Attributes Table
No of Positions: 15
Features & Applications

The 794282-1 is a Universal Mate-N-Lok Blue 15 Position 6.35 mm Spacing Seal Protector Accessory.

Features:

  • Product Type = Accessory
  • Product Line = Universal MATE-N-LOK
  • Accessory Type = Seal Protector
  • Color = Blue
  • High Current = No
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Row-to-Row Spacing (mm [in]) = 6.35 [0.250]
  • Number of Positions = 15
  • Contact Layout = Matrix
  • Sealable = Yes
  • Housing Material = Silicon Rubber
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2800
Multiple Of:
2800
Total
$5,264.00
USD
Quantity
Unit Price
2,800+
$1.88