text.skipToContent text.skipToNavigation

Manufacturer Part #

87756-6

AMPMODU MOD IV 26-22 AWG Crimp Snap In Female Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 87756-6 - Technical Attributes
Attributes Table
Mounting Method: Wire Mount
Features & Applications

The 87756-6 is a AMPMODU 22 - 26 AWG Tin Plating Socket Contact in a package of Reel.

Product Features:

  • Contact
  • Contact Type = Socket
  • Crimp Termination Method to Wire/Cable
  • Applies To Wire/Cable
  • Wire Insulation Diameter = 1.55mm
  • Tin Contact Plating, Mating Area, Material
  • Discrete Wire Wire/Cable Type
  • Strip Packaging Method

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
62500
Multiple Of:
62500
Total
$5,412.50
USD
Quantity
Unit Price
62,500+
$0.0866
Product Variant Information section