text.skipToContent text.skipToNavigation

Manufacturer Part #

9-6318491-6

FH 0.5BTB 220 Position Plug w/ Ground Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2614
Product Specification Section
TE Connectivity 9-6318491-6 - Technical Attributes
Attributes Table
Type: Hardware
No of Positions: 220
Contact Material: Copper Alloy
Contact Plating: Gold
Insulation Resistance: 2MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
557
USA:
557
4,757
Factory Stock:Factory Stock:
6,300
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.63
USD
Quantity
Unit Price
1
$25.63
4
$25.27
15
$24.93
25
$24.81
50+
$24.41