text.skipToContent text.skipToNavigation

Manufacturer Part #

9-6318491-6

FH 0.5BTB 220 Position Plug w/ Ground Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2551
Product Specification Section
TE Connectivity 9-6318491-6 - Technical Attributes
Attributes Table
Type: Hardware
No of Positions: 220
Contact Material: Copper Alloy
Contact Plating: Gold
Insulation Resistance: 2MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
270
USA:
270
420
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.60
USD
Quantity
Unit Price
30
$23.52
60
$23.35
90+
$23.19