text.skipToContent text.skipToNavigation

Manufacturer Part #

967634-1

18 Position 5.00 mm Secondary Lock Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 967634-1 - Technical Attributes
Attributes Table
Type: Contact
No of Positions: 18
Color: Grey
Operating Temp Range: -40°C to +140°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$370.00
USD
Quantity
Unit Price
2,500
$0.148
5,000
$0.146
7,500
$0.145
10,000
$0.144
12,500+
$0.142
Product Variant Information section