text.skipToContent text.skipToNavigation

Manufacturer Part #

AHD17-PN01

Jam Mount Diagnostic Receptacle Nut

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Jam Nut
No of Positions: 9
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +125°C
Pricing Section
Stock:
100
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$37.75
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
25
$1.51
100
$1.31
375
$1.26
625
$1.24
1,250+
$1.21
Product Variant Information section