text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDC-16-6

6-Position Receptacle Cap

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AHDC-16-6 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Cap
No of Positions: 6
Color: Grey
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$287.00
USD
Quantity
Unit Price
10
$2.95
25
$2.92
75
$2.87
150
$2.85
400+
$2.77
Product Variant Information section