text.skipToContent text.skipToNavigation

Manufacturer Part #

AT-23066

RJ45 Jack 9 Position Male D-Sub Adapter Housing

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The AT-23066-R is a part of AT-23 series 9 pin D-Sub adapter.

Features:

  • Cable: UL 26AWG, 60MM
    • Blue, Orange, Black, Red, Green, Yellow, Brown, White
  • P1 Connector: D-Sub 9-Pin Male
    • Crimp Type
    • Black Insulation
  • P2 Connector: RJ45 8P8C Female 3µ"
  • PVC Housing
  • Color: Beige
  • Thumbscrew: 5*37MM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,856.00
USD
Quantity
Unit Price
1
$2.57
20
$2.52
50
$2.49
150
$2.45
400+
$2.38
Product Variant Information section