Manufacturer Part #
AT-23067
9 Position Female D-Sub Adapter Housing for RJ45 Jack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ASSMANN WSW Components AT-23067 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The AT-23067-R is a part of AT-23 series 9 pin D-Sub adapter.
Features:
- Cable: UL 26AWG, 60MM
- Blue, Orange, Black, Red, Green, Yellow, Brown, White
- P1 Connector: D-Sub 9-Pin Female
- Crimp Type
- Black Insulation
- P2 Connector: RJ45 8P8C Female 3µ"
- PVC Housing
- Color: Beige
- Thumbscrew: 5*37MM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10
$2.54
30
$2.50
75
$2.47
200
$2.44
400+
$2.38
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube