text.skipToContent text.skipToNavigation

Manufacturer Part #

AT496A

Round Black Cap for MB24 Series

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches AT496A - Technical Attributes
Attributes Table
Type: Accessory
Hardware Type: Cap
Color: Black
Features & Applications

The AT496A is a process sealed subminiature pushbutton.

This switch totally sealed body construction prevents contact contamination and allows time- and money-saving automated soldering and cleaning.
 

Molded-in, epoxy sealed or ultrasonically welded terminals lock out flux, solvents, and other contaminants. The STC contact mechanism with benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.

Features:

  • Designed for use in a low-voltage, low-current, logic-level circuit
  • When used as intended in a logic-level circuit, the results do not produce hazardous energy
  • Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum
  • Operating temp range: –30°C through +85°C (–22°F through +185°F)
  • Specifically developed for logic-level applications

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.00
USD
Quantity
Unit Price
30
$0.72
75
$0.70
150
$0.69
300
$0.68
750+
$0.65
Product Variant Information section