Manufacturer Part #
AW3P
3-Way Wedgelock Receptacle
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Sine Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:700 per Box | ||||||||||
| Date Code: | 2407 | ||||||||||
Product Specification Section
Amphenol Sine Systems AW3P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems AW3P - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Wedge Lock |
| No of Positions: | 3 |
| Wire Gauge: | AWG 14-20 |
| Color: | Green |
| Material: | Thermoplastic |
Pricing Section
Global Stock:
5,175
USA:
5,175
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
400
$0.0515
1,250
$0.0501
3,000
$0.049
7,500
$0.0479
20,000+
$0.0458
Product Variant Information section
Available Packaging
Package Qty:
700 per Box