text.skipToContent text.skipToNavigation

Manufacturer Part #

AWM-8S

AWM Size 20 AWG 16-22 Orange Color 8-Way Wedge Lock Plug

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
Amphenol Sine Systems AWM-8S - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 8
Wire Gauge: AWG 20-22
Color: Orange
Material: Thermoplastic
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
1,318
USA:
1,318
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.65
USD
Quantity
Unit Price
150
$0.131
400
$0.129
1,250
$0.126
2,500
$0.124
7,500+
$0.12
Product Variant Information section