text.skipToContent text.skipToNavigation

Manufacturer Part #

CA702

Polyamide 6.6 34 x 44 x 9 mm DIN Rail End Stop

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Altech Corporation CA702 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: End Stop
Features & Applications

Altech Corporation is an established and respected United States based supplier of European components and devices used in industrial control, instrumentation and automation applications.Altech current product offering includes: Circuit Breakers, DIN Enclosures, Electronic and Industrial Enclosures, European Fuses, Foot Switches, Inductive Proximity Sensors, Interface Modules, Liquid Tight Strain Reliefs, Motor Disconnect Switches, Pin & Sleeve Devices, Safety Relays, Terminal Blocks, Wire Ducts, Push Buttons and Tower Lights.

Altech provides end stops that are designed to prevent terminal blocks from moving laterally on the rail.Available in polyamide 6.6 and metal options for 35mm,32mm and 15mm DIN rails

CA702 is a polyamide 6.6 end stop for 32 and 35mm DIN rail
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,777
Factory Lead Time:
13 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$168.00
USD
Quantity
Unit Price
40
$0.585
125
$0.57
250
$0.56
750
$0.55
1,500+
$0.53
Product Variant Information section