text.skipToContent text.skipToNavigation

Manufacturer Part #

DF51K-22SCA(800)

2mm Pitch Positive lock, Wire-to-Board Gold Plated Contact

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Hirose Electric DF51K-22SCA(800) - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
Wire Gauge: AWG 22
Color: Natural
Contact Material: Phosphor Bronze
Contact Plating: Tin
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11.00
USD
Quantity
Unit Price
200
$0.11
500
$0.107
2,000
$0.104
5,000
$0.101
12,500+
$0.097
Product Variant Information section