text.skipToContent text.skipToNavigation

Manufacturer Part #

EPCAFL4U

Grey Polyamide 6.6 Din Rail Mount Terminal Block End Plate

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Altech Corporation EPCAFL4U - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: End Stop
No of Positions: 4
Color: Grey
Material: Polyamide
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
72
USA:
72
On Order:
0
Factory Stock:Factory Stock:
7,728
Factory Lead Time:
13 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$21.75
USD
Quantity
Unit Price
25
$0.87
75
$0.85
200
$0.83
400
$0.82
1,250+
$0.78
Product Variant Information section