text.skipToContent text.skipToNavigation

Manufacturer Part #

LP300

Black Nylon Shorting Plug (for 7.62 mm DIP Switches)

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code: 2119
Product Specification Section
Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
Features & Applications

The LP300 is a Shorting Plug that can be mate with any .300 inc [7.62 mm] center DIP socket to provide custom programming .

Features:

  • Stacks on .100 [2.54] centers.
  • Converts any socket into a DIP switch

Specifications:

  • Standard plug body material is Black UL94-V/0 4/6 Nylo
  • Pins are 3/4 hard Brass.
  • Pin plating is 10μ [.25μm] min. Gold per MIL-G-45204 over 50μ [1.27μm] min. Nickel per SAE-AMS-QQ-N-90.
  • Current rating=2 Amps.
  • Operating temperature= -67° to 257°F [-55°C to 125°C]
Pricing Section
Global Stock:
50
USA:
50
50
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$2.44
USD
Quantity
Web Price
1
$2.44
30
$1.93
100
$1.77
300
$1.64
1,000+
$1.51
Product Variant Information section