text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0484

Blue Connector Cap (Cover), Sealing for Buccaneer® 400 Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin PX0484 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
Color: Blue
Operating Temp Range: -40°C to +80°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$303.00
USD
Quantity
Unit Price
1
$3.14
20
$3.07
50
$3.03
125
$2.99
300+
$2.91
Product Variant Information section